Frequency Synthesizer IC 1.99GHz 1 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4134T-GM

DigiKey Part Number
SI4134T-GM-ND
Manufacturer
Manufacturer Product Number
SI4134T-GM
Description
IC FREQ SYNTH 32MLP
Customer Reference
Detailed Description
Frequency Synthesizer IC 1.99GHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
1.99GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-MLP (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.