
SI4134T-BM | |
|---|---|
DigiKey Part Number | SI4134T-BM-ND |
Manufacturer | |
Manufacturer Product Number | SI4134T-BM |
Description | IC FREQ SYNTH 32MLP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1.99GHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 1.99GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-MLP (5x5) |

