RF Transmitter Antenna 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4032-V2-FMR

DigiKey Part Number
SI4032-V2-FMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4032-V2-FMR
Description
RF TX ISM FSK 240-930MHZ 20VFQFN
Customer Reference
Detailed Description
RF Transmitter Antenna 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.83409$12,085.22
Manufacturers Standard Package
Unit Price without GST:$4.83409
Unit Price with GST:$5.31750