MFR Recommended
Similar

SI4030-B1-FMR | |
|---|---|
DigiKey Part Number | SI4030-B1-FMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4030-B1-FMR |
Description | RF TX IC FSK 900-960MHZ 20VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter FSK, GFSK, OOK 900MHz ~ 960MHz 13dBm 256kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 900MHz ~ 960MHz | |
Applications | General Purpose | |
Modulation or Protocol | FSK, GFSK, OOK | |
Data Rate (Max) | 256kbps | |
Power - Output | 13dBm | |
Current - Transmitting | 30mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |



