
SI3400-BZ-GM | |
|---|---|
cms-digikey-product-number | 336-1321-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SI3400-BZ-GM |
cms-description | IC POE CNTRL 1 CHANNEL 20QFN |
cms-customer-reference | |
cms-detailed-description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-QFN (5x5) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 15 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 2.8V ~ 57V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |

