
SI2707-A10-GM | |
|---|---|
DigiKey Part Number | 336-1928-ND |
Manufacturer | |
Manufacturer Product Number | SI2707-A10-GM |
Description | IC AMP CLASS D STEREO 5W 24QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 5W x 2 @ 3Ohm | |
Voltage - Supply | 4V ~ 6.6V | |
Features | Depop, I2S, Short-Circuit and Thermal Protection, Tone and Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |

