Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2706-A10-GM

DigiKey Part Number
336-1927-ND
Manufacturer
Manufacturer Product Number
SI2706-A10-GM
Description
IC AMP CLASS D STEREO 5W 24QFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
5W x 2 @ 3Ohm
Voltage - Supply
4V ~ 6.6V
Features
Depop, I2S, Short-Circuit and Thermal Protection, Tone and Volume Control
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TA)
Supplier Device Package
24-QFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.