IC RF 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3503A-CNE3R

DigiKey Part Number
336-5285-2-ND - Tape & Reel (TR)
336-5285-1-ND - Cut Tape (CT)
336-5285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD3503A-CNE3R
Description
IC RF Z-WAVE 32QFN
Customer Reference
Detailed Description
IC RF 32-WFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
-
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.24000$16.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.05317$20,106.34
Manufacturers Standard Package
Unit Price without GST:$16.24000
Unit Price with GST:$17.86400