
SD3503A-CNE3 | |
|---|---|
DigiKey Part Number | SD3503A-CNE3-ND |
Manufacturer | |
Manufacturer Product Number | SD3503A-CNE3 |
Description | IC RF Z-WAVE 32QFN |
Customer Reference | |
Detailed Description | IC RF 32-WFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | - | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,450 | $9.94203 | $24,357.97 |
| Unit Price without GST: | $9.94203 |
|---|---|
| Unit Price with GST: | $10.93623 |

