
OCCUPANCY-EXP-EVB | |
|---|---|
DigiKey Part Number | 336-5874-ND |
Manufacturer | |
Manufacturer Product Number | OCCUPANCY-EXP-EVB |
Description | PIR OCCUPANCY EXP BRD EFM/EFR32 |
Customer Reference | |
Detailed Description | Light Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.85000 | $78.85 |
| Unit Price without GST: | $78.85000 |
|---|---|
| Unit Price with GST: | $86.73500 |

