802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM13P02F512GE-V2

DigiKey Part Number
336-5770-ND
Manufacturer
Manufacturer Product Number
MGM13P02F512GE-V2
Description
RF TXRX MOD 802.15.4 BTU.FL SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-102.1dBm
Serial Interfaces
GPIO, I2C, I2S, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
EFR32MG13
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
11mA
Current - Transmitting
8.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$36.48000$36.48
10$31.34100$313.41
25$29.59520$739.88
Unit Price without GST:$36.48000
Unit Price with GST:$40.12800