IC RF TxRx + MCU WiFi 2.4GHz ~ 2.4835GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG22C121F512GM40-CR

DigiKey Part Number
336-EFR32FG22C121F512GM40-CRTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32FG22C121F512GM40-CR
Description
IC RF TXRX+MCU WIFI 40QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 2.4GHz ~ 2.4835GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
-
Modulation
2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
6dBm
Sensitivity
-102.3dBm
Memory Size
512kB Flash, 32kB RAM
Serial Interfaces
I2C, I2S, SPI, IrDA, PDM, UART, USART
GPIO
26
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
3.6mA ~ 4.6mA
Current - Transmitting
4.1mA ~ 8.5mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.17854$7,946.35
Manufacturers Standard Package
Unit Price without GST:$3.17854
Unit Price with GST:$3.49639