Direct

EFP0110GM20-DR | |
|---|---|
DigiKey Part Number | 336-EFP0110GM20-DRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFP0110GM20-DR |
Description | EFP0110 BOOST PMIC |
Customer Reference | |
Detailed Description | Industrial Automation PMIC 20-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Industrial Automation | |
Current - Supply | 24nA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |









