
EFP0109GM20-ER | |
|---|---|
DigiKey Part Number | 336-EFP0109GM20-ERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFP0109GM20-ER |
Description | EFP0109 WIRED BOOST PMIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 24nA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.23085 | $3,077.12 |
| 5,000 | $1.20348 | $6,017.40 |
| 7,500 | $1.18977 | $8,923.27 |
| 12,500 | $1.17460 | $14,682.50 |
| Unit Price without GST: | $1.23085 |
|---|---|
| Unit Price with GST: | $1.35394 |

