PMIC 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFP0107GM20-E

DigiKey Part Number
336-EFP0107GM20-E-ND
Manufacturer
Manufacturer Product Number
EFP0107GM20-E
Description
EFP0107 BUCK/BOOST PMIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tray
Part Status
Active
Applications
-
Current - Supply
24nA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.80500$18.05
25$1.64000$41.00
100$1.45820$145.82
490$1.32065$647.12
980$1.27739$1,251.84
1,470$1.25573$1,845.92
2,940$1.22396$3,598.44
5,390$1.20082$6,472.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.47000
Unit Price with GST:$2.71700