
EFP0107GM20-D | |
|---|---|
DigiKey Part Number | 336-EFP0107GM20-D-ND |
Manufacturer | |
Manufacturer Product Number | EFP0107GM20-D |
Description | EFP0107 BUCK/BOOST PMIC |
Customer Reference | |
Detailed Description | Industrial Automation PMIC 20-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Applications | Industrial Automation | |
Current - Supply | 24nA | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.80500 | $18.05 |
| 25 | $1.64000 | $41.00 |
| 100 | $1.45820 | $145.82 |
| Unit Price without GST: | $2.47000 |
|---|---|
| Unit Price with GST: | $2.71700 |

