PMIC 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFP0106GM20-ER

DigiKey Part Number
336-EFP0106GM20-ERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFP0106GM20-ER
Description
EFP0106 BUCK/BOOST PMIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
-
Current - Supply
24nA
Voltage - Supply
-
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.23085$3,077.12
5,000$1.20348$6,017.40
7,500$1.18977$8,923.27
12,500$1.17460$14,682.50
Manufacturers Standard Package
Unit Price without GST:$1.23085
Unit Price with GST:$1.35394