
EFP0103GM20-E | |
|---|---|
cms-digikey-product-number | 336-EFP0103GM20-E-ND |
cms-manufacturer | |
cms-manufacturer-product-number | EFP0103GM20-E |
cms-description | EFP0103 WIRED BUCK WITH LDO PMIC |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 24nA | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.80500 | $18.05 |
| 25 | $1.64000 | $41.00 |
| 100 | $1.45820 | $145.82 |
| 490 | $1.32065 | $647.12 |
| 980 | $1.27739 | $1,251.84 |
| 1,470 | $1.25573 | $1,845.92 |
| 2,940 | $1.22396 | $3,598.44 |
| 5,390 | $1.20082 | $6,472.42 |
| Unit Price without GST: | $2.47000 |
|---|---|
| Unit Price with GST: | $2.71700 |

