EFM8BB31F64G-C-QFN32 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 2,831
Unit Price: $3.85000
Datasheet
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB31F64G-C-QFN32

DigiKey Part Number
336-5832-ND
Manufacturer
Manufacturer Product Number
EFM8BB31F64G-C-QFN32
Description
IC MCU 8BIT 64KB FLASH 32QFN
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 32-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
EFM8BB31F64G-C-QFN32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
29
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4.25K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 20x10/12b SAR; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (4x4)
Package / Case
32-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types