
EFM32TG825F32-D-BGA48 | |
|---|---|
DigiKey Part Number | 336-EFM32TG825F32-D-BGA48-ND |
Manufacturer | |
Manufacturer Product Number | EFM32TG825F32-D-BGA48 |
Description | IC MCU 32BIT 32KB FLASH 48BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-BGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 4x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-BGA (4x4) | |
Package / Case | 48-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.99000 | $10.99 |
| 10 | $8.92400 | $89.24 |
| 25 | $8.23800 | $205.95 |
| 100 | $7.39060 | $739.06 |
| 490 | $6.68900 | $3,277.61 |
| 980 | $6.46064 | $6,331.43 |
| 1,470 | $6.34564 | $9,328.09 |
| Unit Price without GST: | $10.99000 |
|---|---|
| Unit Price with GST: | $12.08900 |

