
EFM32PG12B500F1024GL125-CR | |
|---|---|
DigiKey Part Number | 336-EFM32PG12B500F1024GL125-CRTR-ND - Tape & Reel (TR) 336-EFM32PG12B500F1024GL125-CRCT-ND - Cut Tape (CT) 336-EFM32PG12B500F1024GL125-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32PG12B500F1024GL125-CR |
Description | IC MCU 32BIT 1MB FLASH 125BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 1MB (1M x 8) FLASH 125-BGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.8V | |
Data Converters | A/D - 12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 125-BGA (7x7) | |
Package / Case | 125-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.48000 | $16.48 |
| 10 | $13.39200 | $133.92 |
| 25 | $12.39880 | $309.97 |
| 100 | $11.19500 | $1,119.50 |
| 250 | $10.82304 | $2,705.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.56543 | $23,913.57 |
| Unit Price without GST: | $16.48000 |
|---|---|
| Unit Price with GST: | $18.12800 |

