C8051F982-C-GM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 31
Unit Price: $1.02000
Datasheet
CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F982-C-GM

DigiKey Part Number
336-4661-ND
Manufacturer
Manufacturer Product Number
C8051F982-C-GM
Description
IC MCU 8BIT 4KB FLASH 20QFN
Customer Reference
Detailed Description
CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (3x3)
Package / Case
20-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types