C8051F231-GQ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 5,859
Unit Price: $2.70000
Datasheet

Similar


Microchip Technology
In Stock: 20
Unit Price: $4.55000
Datasheet
8051 C8051F2xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F231-GQ

DigiKey Part Number
336-1243-ND
Manufacturer
Manufacturer Product Number
C8051F231-GQ
Description
IC MCU 8BIT 8KB FLASH 32LQFP
Customer Reference
Detailed Description
8051 C8051F2xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
C8051F231-GQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types