
BGM210LA22JNF2 | |
|---|---|
DigiKey Part Number | 336-BGM210LA22JNF2-ND |
Manufacturer | |
Manufacturer Product Number | BGM210LA22JNF2 |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.3 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 12.5dBm | |
Sensitivity | -104.4dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | EFR32BG21 | |
Memory Size | 1MB Flash, 96kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 9.1mA ~ 9.9mA | |
Current - Transmitting | 70mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 18-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.16000 | $11.16 |
| 10 | $9.68600 | $96.86 |
| 25 | $9.17240 | $229.31 |
| 100 | $8.46760 | $846.76 |
| 250 | $8.04532 | $2,011.33 |
| 500 | $7.74734 | $3,873.67 |
| 1,000 | $7.68664 | $7,686.64 |
| Unit Price without GST: | $11.16000 |
|---|---|
| Unit Price with GST: | $12.27600 |


