501JAA24M0000DAFR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ECS Inc.
In Stock: 57,253
Unit Price: $1.48000
Datasheet
24 MHz CMEMS® LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

501JAA24M0000DAFR

DigiKey Part Number
501JAA24M0000DAFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
501JAA24M0000DAFR
Description
OSC CMEMS 24.0000MHZ LVCMOS
Customer Reference
Detailed Description
24 MHz CMEMS® LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.9mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
4.9mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types