
SLPPI03-02-R68M | |
|---|---|
DigiKey Part Number | 595-SLPPI03-02-R68M-ND |
Manufacturer | |
Manufacturer Product Number | SLPPI03-02-R68M |
Description | FIXED IND 680NH 5.5A 26 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 5.5 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI03-02-R68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.118" W (3.40mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70313 | $2,109.39 |
| Unit Price without GST: | $0.70313 |
|---|---|
| Unit Price with GST: | $0.77344 |

