SCTH2010-2R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.22808
Datasheet
2.7 µH Shielded Inductor 720 mA 245mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCTH2010-2R7

DigiKey Part Number
SCTH2010-2R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCTH2010-2R7
Description
FIXED IND 2.7UH 720MA 245 MOHM
Customer Reference
Detailed Description
2.7 µH Shielded Inductor 720 mA 245mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
245mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
720mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPI-0315FS-2R7M-T2Abracon LLC0ASPI-0315FS-2R7M-T2-ND$0.22808Similar
Obsolete
This product is no longer manufactured. View Substitutes