Image for SC1608C-470 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1608C-470

DigiKey Part Number
SC1608C-470-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC1608C-470
Description
FIXED IND 47UH 1.03A 230 MOHM
Customer Reference
Detailed Description
47 µH Shielded Inductor 1.03 A 230mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
230mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.115" (2.92mm)
Current - Saturation (Isat)
240mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.