


PC-34-25 | |
|---|---|
DigiKey Part Number | PC-34-25-ND |
Manufacturer | |
Manufacturer Product Number | PC-34-25 |
Description | PWR XFMR LAMINATED 1VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1VA Power Transformer 115V Primary Parallel 17V, Series 34V Secondary Parallel 50mA, Series 25mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC-34-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 17V, Series 34V | |
Current - Output (Max) | Parallel 50mA, Series 25mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 25.40mm L x 34.92mm W | |
Height - Seated (Max) | 21.08mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.157 lb (71.21 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.48660 | $1,548.66 |
| Unit Price without GST: | $15.48660 |
|---|---|
| Unit Price with GST: | $17.03526 |

