



MPI-200-28 | |
|---|---|
DigiKey Part Number | 595-1959-ND |
Manufacturer | |
Manufacturer Product Number | MPI-200-28 |
Description | PWR XFMR LAMINATED 200VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 200VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 14.2A, Series 7.1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MPI-200-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 115V, 200V, 215V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 14.2A, Series 7.1A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 200VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 95.30mm L x 113.30mm W | |
Height - Seated (Max) | 93.10mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 6.3 lbs (2.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $247.53000 | $247.53 |
| 10 | $222.27900 | $2,222.79 |
| 25 | $212.91320 | $5,322.83 |
| 50 | $206.07680 | $10,303.84 |
| Unit Price without GST: | $247.53000 |
|---|---|
| Unit Price with GST: | $272.28300 |

