



IF-24-230 | |
|---|---|
DigiKey Part Number | 595-1937-ND |
Manufacturer | |
Manufacturer Product Number | IF-24-230 |
Description | PWR XFMR SEMI-TORO 24VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 24VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 210mA, Series 105mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IF-24-230 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 24VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Semi-Toroidal | Size / Dimension 68.00mm L x 57.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 31.30mm |
Voltage - Secondary (Full Load) Parallel 115V, Series 230V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 210mA, Series 105mA | Weight 1.03 lbs (467.2 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.71000 | $61.71 |
| 20 | $53.74950 | $1,074.99 |
| 40 | $52.04400 | $2,081.76 |
| 60 | $51.06950 | $3,064.17 |
| 100 | $49.86490 | $4,986.49 |
| 260 | $47.68208 | $12,397.34 |
| Unit Price without GST: | $61.71000 |
|---|---|
| Unit Price with GST: | $67.88100 |

