
FCB-0603-501A | |
|---|---|
DigiKey Part Number | 595-FCB-0603-501ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCB-0603-501A |
Description | FERRITE BEAD 500 OHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 300mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FCB-0603-501A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06557 | $1,311.40 |
| Unit Price without GST: | $0.06557 |
|---|---|
| Unit Price with GST: | $0.07213 |

