



DPC-12-350 | |
|---|---|
DigiKey Part Number | 595-1132-ND |
Manufacturer | |
Manufacturer Product Number | DPC-12-350 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.4VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 700mA, Series 350mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-12-350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 700mA, Series 350mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 4.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 31.80mm W | |
Height - Seated (Max) | 34.92mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.313 lb (141.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.01000 | $24.01 |
| 10 | $21.64400 | $216.44 |
| 25 | $20.75480 | $518.87 |
| 50 | $20.10360 | $1,005.18 |
| 100 | $19.47010 | $1,947.01 |
| 250 | $18.66000 | $4,665.00 |
| 500 | $18.06732 | $9,033.66 |
| Unit Price without GST: | $24.01000 |
|---|---|
| Unit Price with GST: | $26.41100 |

