


DP-241-8-120L | |
|---|---|
DigiKey Part Number | 595-1810-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-8-120L |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V, 230V Primary 120V Secondary 850mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-8-120L Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 100VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 102.40mm L x 58.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 67.70mm |
Voltage - Secondary (Full Load) 120V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 850mA | Weight 2.8 lbs (1.3 kg) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.88000 | $71.88 |
| 10 | $64.64800 | $646.48 |
| 25 | $61.95320 | $1,548.83 |
| 50 | $59.98280 | $2,999.14 |
| 100 | $58.06960 | $5,806.96 |
| 250 | $55.62688 | $13,906.72 |
| Unit Price without GST: | $71.88000 |
|---|---|
| Unit Price with GST: | $79.06800 |

