



A41-25-36 | |
|---|---|
DigiKey Part Number | 595-1298-ND |
Manufacturer | |
Manufacturer Product Number | A41-25-36 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.4A, Series 700mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-25-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 1.4A, Series 700mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 54.40mm W | |
Height - Seated (Max) | 58.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.35000 | $28.35 |
| 20 | $24.74150 | $494.83 |
| 40 | $23.96325 | $958.53 |
| 60 | $23.51850 | $1,411.11 |
| 100 | $22.96820 | $2,296.82 |
| 260 | $21.96973 | $5,712.13 |
| 500 | $21.62774 | $10,813.87 |
| Unit Price without GST: | $28.35000 |
|---|---|
| Unit Price with GST: | $31.18500 |

