Direct




A41-130-230 | |
|---|---|
DigiKey Part Number | 595-1306-ND |
Manufacturer | |
Manufacturer Product Number | A41-130-230 |
Description | PWR XFMR LAMINATED 130VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 1.14A, Series 570mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-130-230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 1.14A, Series 570mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 130VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 76.20mm W | |
Height - Seated (Max) | 85.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 4.1 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.83000 | $91.83 |
| 10 | $82.55500 | $825.55 |
| 25 | $79.10520 | $1,977.63 |
| 50 | $76.58300 | $3,829.15 |
| 100 | $74.13580 | $7,413.58 |
| Unit Price without GST: | $91.83000 |
|---|---|
| Unit Price with GST: | $101.01300 |


