PCI-1735U-AE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 6
Unit Price: $265.82000
Datasheet

MFR Recommended


Advantech Corporation
In Stock: 1
Unit Price: $386.92000
Datasheet
PCI Communication Card 6.889" x 3.937" (175.00mm x 100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI-1735U-AE

DigiKey Part Number
2084-PCI-1735U-AE-ND
Manufacturer
Manufacturer Product Number
PCI-1735U-AE
Description
64CH TTL DIGITAL I/O CARD W/COUN
Customer Reference
Detailed Description
PCI Communication Card 6.889" x 3.937" (175.00mm x 100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Communication Card
Cooling Type
-
Size / Dimension
6.889" x 3.937" (175.00mm x 100.00mm)
Form Factor
-
Expansion Site/Bus
PCI
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
64
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
0°C ~ 65°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes