
BC127-EXT-HD_1103784 | |
|---|---|
DigiKey Part Number | 1645-1045-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC127-EXT-HD_1103784 |
Description | RF TXRX MOD BT CAST SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.48GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 10dBm |
Mfr | Sensitivity -88dBm |
Series | Serial Interfaces I2C, I2S, SPI, UART, USB |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included, Castellation |
Part Status Obsolete | Voltage - Supply 3.3V ~ 4.7V |
DigiKey Programmable Not Verified | Current - Receiving 15mA |
RF Family/Standard Bluetooth | Current - Transmitting 15mA |
Protocol | Mounting Type Surface Mount |
Modulation 8PSK, GFSK, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz ~ 2.48GHz | Package / Case Module |
Data Rate 3Mbps | Base Product Number |

