Image for 1104927 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1104927

DigiKey Part Number
1719-1104927-ND
Manufacturer
Manufacturer Product Number
1104927
Description
SIERRA WIRELESS AIRLINK RX55
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
RF Router GNSS, LTE 300Mbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless AirLink
Series
-
Packaging
Retail Package
Part Status
Active
Function
Router
Modulation or Protocol
GNSS, LTE
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
16dBm
Data Rate (Max)
300Mbps
Features
IP64
Voltage - Supply
7V ~ 36V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
20$1,226.08150$24,521.63
Unit Price without GST:$1,226.08150
Unit Price with GST:$1,348.68965