Image for SMFFF1P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMFFF1P

DigiKey Part Number
3473-SMFFF1P-ND
Manufacturer
Manufacturer Product Number
SMFFF1P
Description
STARTER,MANUAL,TOGGLE SW. W/P.LI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Controller AC DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
-
Breaker Type
Manual Motor Controller
Current Rating (Amps)
-
Actuator Type
-
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$317.85000$317.85
Manufacturers Standard Package
Unit Price without GST:$317.85000
Unit Price with GST:$349.63500