350VA Power Transformer 200V, 208, 220V, 230V, 240V, 440V, 460V, 480V Primary 115V, 110V, 25V, 24V, 23V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT0350J

DigiKey Part Number
3473-MT0350J-ND
Manufacturer
Manufacturer Product Number
MT0350J
Description
PWR XFMR 350VA CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
350VA Power Transformer 200V, 208, 220V, 230V, 240V, 440V, 460V, 480V Primary 115V, 110V, 25V, 24V, 23V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Voltage - Primary
200V, 208, 220V, 230V, 240V, 440V, 460V, 480V
Voltage - Secondary (Full Load)
115V, 110V, 25V, 24V, 23V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
350VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$685.63000$685.63
Manufacturers Standard Package
Unit Price without GST:$685.63000
Unit Price with GST:$754.19300