
A6X30137886 | |
|---|---|
cms-digikey-product-number | 3473-A6X30137886-ND |
cms-manufacturer | |
cms-manufacturer-product-number | A6X30137886 |
cms-description | CONFIG SW BODY KEYLOCK NON-ILLUM |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $408.29000 | $408.29 |
| Unit Price without GST: | $408.29000 |
|---|---|
| Unit Price with GST: | $449.11900 |

