
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC/24VDC | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 3SU1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $57.20680 | $8,581.02 |
| Unit Price without GST: | $57.20680 |
|---|---|
| Unit Price with GST: | $62.92748 |

