



6EP34468SB000AY0 | |
|---|---|
DigiKey Part Number | 3473-6EP34468SB000AY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP34468SB000AY0 |
Description | AC/DC CONVERTER 48V 480W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 320 ~ 575 VAC (3PH) Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Efficiency 94% |
Packaging Bulk | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.92" L x 2.76" W x 4.92" H (125.0mm x 70.0mm x 125.0mm) |
Voltage - Input 320 ~ 575 VAC (3PH) | Approval Agency CB, cCSAus, CE, CSA, cULus, FM, UL |
Voltage - Output 1 48V | Standard Number 60950-1 |
Current - Output 1 10 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $995.12000 | $995.12 |
| 10 | $874.62600 | $8,746.26 |
| Unit Price without GST: | $995.12000 |
|---|---|
| Unit Price with GST: | $1,094.63200 |

