
6AG41123DL320CC2 | |
|---|---|
DigiKey Part Number | 3473-6AG41123DL320CC2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41123DL320CC2 |
Description | SIMATIC IPC647E (RACK PC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack PC Intel® Core™ i5-8500 4.1GHz Supports SATA, M.2 DDR4 (16GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rack PC | |
Core Processor | Intel® Core™ i5-8500 4.1GHz | |
Storage | Supports SATA, M.2 | |
Memory | DDR4 (16GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Rack Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Supports Windows 10 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18,608.27000 | $18,608.27 |
| Unit Price without GST: | $18,608.27000 |
|---|---|
| Unit Price with GST: | $20,469.09700 |

