
6AG10551MB007BA2 | |
|---|---|
DigiKey Part Number | 3473-6AG10551MB007BA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG10551MB007BA2 |
Description | SIPLUS LOGO DM8 12/24R V8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | The Siemens 6AG10551MB007BA2 is designed for industrial automation and controls. It features 4 digital inputs and 4 relay outputs, providing reliable performance in a wide range of applications. With an operating temperature range of -40°C to 70°C and IP20 ingress protection, it is suitable for harsh environments. The PLC supports a supply voltage of 10 to 28.8 VDC and mounts on a 35 mm DIN rail. Its compact dimensions of 35.5 mm width, 90 mm height, and 58 mm depth ensure easy integration into various control systems. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Expandable | - | |
Voltage - Supply | 10 ~ 28.8VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $737.75000 | $737.75 |
| Unit Price without GST: | $737.75000 |
|---|---|
| Unit Price with GST: | $811.52500 |

