6ES75111FK020AB0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Siemens
In Stock: 0
Unit Price: $3,689.30000
Datasheet
BASIC Module DIN Rail 19.2 ~ 28.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES75111FK020AB0

DigiKey Part Number
3473-6ES75111FK020AB0-ND
Manufacturer
Manufacturer Product Number
6ES75111FK020AB0
Description
BASIC MODULE 19.2-28.8V
Customer Reference
Detailed Description
BASIC Module DIN Rail 19.2 ~ 28.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Obsolete
Type
BASIC Module
For Use With/Related Products
SIMATIC S7-1500F
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
19.2 ~ 28.8VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes