Image for SMFF02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMFF02

DigiKey Part Number
3473-SMFF02-ND
Manufacturer
Manufacturer Product Number
SMFF02
Description
STARTER,MANUAL,TOGGLE SW,1-UNIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter AC DC Rotary Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Manual Motor Starter
Current Rating (Amps)
-
Actuator Type
Rotary
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$254.26000$254.26
Manufacturers Standard Package
Unit Price without GST:$254.26000
Unit Price with GST:$279.68600