MFR Recommended

3RH1122-1BB40 | |
|---|---|
DigiKey Part Number | 3473-3RH1122-1BB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RH1122-1BB40 |
Description | CONTROL RELAY,2NO 2NC,24VDC COIL |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Switching Voltage | - | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |


