
3UF79410AA000 | |
|---|---|
DigiKey Part Number | 3473-3UF79410AA000-ND |
Manufacturer | |
Manufacturer Product Number | 3UF79410AA000 |
Description | USB PC CABLE, FOR SIMO, MSS AND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 10 pos Female to USB A Male Plug 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Rectangular 10 pos Female to USB A Male Plug | |
Length | 8.20' (2.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $433.22000 | $433.22 |
| 10 | $368.97800 | $3,689.78 |
| Unit Price without GST: | $433.22000 |
|---|---|
| Unit Price with GST: | $476.54200 |

